Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3301 001
Order Code1849561
Product RangeC091A Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.900 |
10+ | €11.140 |
25+ | €10.240 |
100+ | €9.330 |
250+ | €9.140 |
500+ | €8.960 |
Price for:Each
Minimum: 1
Multiple: 1
€12.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3301 001
Order Code1849561
Product RangeC091A Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T-3301-001 is a 4-position Cable Mount Receptacle with socket type silver-plated contacts, nickel-plated die-cast housing and a thermoplastic dielectric. Good shielding effectiveness when mated and locked. This connector is suitable for 4 to 6mm cable.
- Internal strain relief
- <gt/>10¹⁰Ω Insulation resistance
- <lt/>5mΩ Contact resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Product Range
C091A Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034