Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0002 1
Order Code1123502
Product RangeEcomate
Technical Datasheet
190 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
10+ | €7.570 |
100+ | €7.130 |
250+ | €6.920 |
500+ | €6.780 |
1000+ | €6.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€8.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0002 1
Order Code1123502
Product RangeEcomate
Technical Datasheet
Product RangeEcomate
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithC16-3 Series Plastic Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VN02 016 0002 1 is a Crimp Contact for use with C16-1 series plastic circular connectors, 0.5 to 1.5mm² wire gauge, socket type.
- Silver-plated finish
- Ø1.8 to 2.8mm Insulation
Applications
Industrial
Technical Specifications
Product Range
Ecomate
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
C16-3 Series Plastic Circular Connectors
Contact Material
-
Technical Docs (1)
Alternatives for VN02 016 0002 1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006