Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.140 |
5+ | €26.920 |
10+ | €24.470 |
25+ | €22.980 |
50+ | €21.840 |
100+ | €21.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€29.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0201500521U
Order Code3810457
Product RangeC091
Product RangeC091
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithAmphenol C091 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
C091
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Amphenol C091 Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046