Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €180.350 |
| 5+ | €167.050 |
| 10+ | €154.170 |
Price for:Each
Minimum: 1
Multiple: 1
€180.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No212-A02115-15
Order Code3684711
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorPlug to 90° Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
Plug to 90° Plug
Jacket Colour
Black
Cable Length - Imperial
4.9ft
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158