Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF RB 71
Order Code1220799
Product RangeRJF RB
Also Known AsRJFRB71
Technical Datasheet
617 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.590 |
10+ | €26.570 |
25+ | €24.590 |
100+ | €24.100 |
250+ | €23.610 |
500+ | €23.110 |
Price for:Each
Minimum: 1
Multiple: 1
€28.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF RB 71
Order Code1220799
Product RangeRJF RB
Also Known AsRJFRB71
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF RB
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RJFRB71 is an Ethernet Connection System with composite jam nut receptacle shell and female RJ45 back terminations. RJFRB allows to use an Ethernet class D/Cat 5e and class E/Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStopR system can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- IP67 rated and sealed against fluids and dust
- Shock, vibration and traction-resistant
- No cabling operation in field, no tools required
- Reverse bayonet coupling
- RJ45 cordset retention in the plug of 70N in the axis
- UL94V-0 and NFF 16102, DIN 5510-2 Fire retardant/low smoke
- Minimum of 500 mating cycles
- Operating temperature range from -40°C to 85°C
- Thermal shock of 5 cycles at -40°C to 100°C
- Compatible with cable diameter from 5,5 mm [0.216 in] to 7 mm [0.275 in]
Applications
Robotics, Industrial, Communications & Networking, Embedded Design & Development, Automation & Process Control
Technical Specifications
Connector Type
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
RJF RB
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015