Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoSL EF 23 C
Order Code4062931
Product RangeSL61 Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.530 |
5+ | €56.730 |
10+ | €55.920 |
25+ | €55.220 |
50+ | €53.500 |
100+ | €49.480 |
Price for:Each
Minimum: 1
Multiple: 1
€57.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoSL EF 23 C
Order Code4062931
Product RangeSL61 Series
Technical Datasheet
Product RangeSL61 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingChrome over Nickel
Contact Material-
Contact PlatingGold
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
SL61 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Chrome over Nickel
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Aluminium Alloy Body
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05