Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV6N
Order Code3798593
Product RangeUSB3F TV
Technical Datasheet
5 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €125.770 |
5+ | €120.600 |
10+ | €115.420 |
25+ | €104.320 |
50+ | €93.220 |
100+ | €91.570 |
Price for:Each
Minimum: 1
Multiple: 1
€125.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV6N
Order Code3798593
Product RangeUSB3F TV
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9 Position
Connector MountingCable Mount
IP RatingIP68
Product RangeUSB3F TV
Contact Material-
Contact Plating-
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Product Range
USB3F TV
Contact Plating
-
USB Standard
USB 3.0
No. of Positions
9 Position
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for USB3FTV6N
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046312