Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF 21 N SCC
Order Code1220796
Product RangeAccess point
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.750 |
5+ | €59.570 |
10+ | €59.390 |
25+ | €59.090 |
50+ | €58.670 |
100+ | €58.370 |
Price for:Each
Minimum: 1
Multiple: 1
€59.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF 21 N SCC
Order Code1220796
Product RangeAccess point
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP54
Product RangeAccess point
Contact Material-
Contact Plating-
SVHCLead (25-Jun-2025)
Product Overview
The USBF 21 N SCC is an USB Type-A to Type-A Adapter with female to female connection, nickel and metalized inserts. It supports USB 2.0 version.
- IP54 Protection rating
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
Access point
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP54
Contact Material
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for USBF 21 N SCC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04