Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TV 21 G
Order Code1220811
Product RangeUSBFTV
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.850 |
5+ | €60.000 |
10+ | €59.150 |
25+ | €57.570 |
50+ | €56.050 |
100+ | €54.590 |
Price for:Each
Minimum: 1
Multiple: 1
€60.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TV 21 G
Order Code1220811
Product RangeUSBFTV
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP67
Product RangeUSBFTV
Contact Material-
Contact Plating-
SVHCCadmium (21-Jan-2025)
Product Overview
The USBF TV 21 G is an USB Connection System with square flange receptacle shell type, female USB-A back terminations and olive drab cadmium-plated aluminium shell. This USB field allows used a standard USB 2.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- Improved EMI protection
- Plug retention in receptacle of 100N in axis
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Logistics, Aerospace, Defence, Military
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
USBFTV
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67
Contact Material
-
SVHC
Cadmium (21-Jan-2025)
Alternatives for USBF TV 21 G
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023814