Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV6N
Order Code2478043
Product RangeUSBFTV
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €148.990 |
Price for:Each
Minimum: 1
Multiple: 1
€148.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV6N
Order Code2478043
Product RangeUSBFTV
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingCable Mount
IP RatingIP68
Product RangeUSBFTV
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Product Range
USBFTV
Contact Plating
-
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for USBFTV6N
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability