Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.200 |
5+ | €40.370 |
10+ | €38.530 |
25+ | €35.280 |
50+ | €34.440 |
Price for:Each
Minimum: 1
Multiple: 1
€42.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/25-0120
Order Code2787996
Accessory TypeDust Cap w/ Rope
Connector Body MaterialBrass Body
Product Range-
Product Overview
The M39012/25-0120 from SV Microwave - Amphenol is a type TNC male dust cap with wire rope.
- Body, coupling nut and rivet are made of brass with silver finish
- Silicone rubber gasket, nylon coated stainless steel wire rope, stainless steel terminals
- Phosphor bronze lock ring
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap w/ Rope
Connector Body Material
Brass Body
SVHC
Lead (21-Jan-2025)
For Use With
SV Microwave TNC Type Receptacle Coaxial Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597