Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF8018-6007
Order Code2787997
Technical Datasheet
116 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13.850 | 
| 10+ | €12.340 | 
| 25+ | €11.890 | 
| 100+ | €11.150 | 
| 250+ | €10.880 | 
| 500+ | €9.430 | 
Price for:Each
Minimum: 1
Multiple: 1
€13.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF8018-6007
Order Code2787997
Technical Datasheet
Accessory TypeSMA Shorting Plug
For Use WithSV Microwave SMA Jack RF Coaxial Connectors
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The SF8018-6007 from SV Microwave - Amphenol is a SMA male short. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 1000VRMS
 - Mating cycle is 500
 - Stainless steel body and coupling nut
 - Beryllium copper lock ring
 - Silicone rubber gasket
 - Temperature range from -65°C to +165°C
 
Applications
Industrial
Technical Specifications
Accessory Type
SMA Shorting Plug
Product Range
-
For Use With
SV Microwave SMA Jack RF Coaxial Connectors
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005