Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €530.880 |
5+ | €530.870 |
Product Information
Product Overview
SF9311-60166 is a VITA 67.3 SMPS 12-port plug-in connector module D for Amphenol SMPS RF coaxial connectors. It is slightly different from its SMPM predecessor. This contact has either snap-in or flange-mounted features which are tightly pitched and stay aligned via precision holes in the plug-in connector module. In order to support design flexibility, increased data rates and high-density requirements of VPX platforms, SV Microwave has designed VITA 67.3 module with our smallest high-performance interface - the SMPS series. The SMPS series has been an industry standard for over 10 years and is used extensively in some of the most demanding US MIL-AERO programs. It is used in Mil/Aero application.
- Push-on coupling, straight body orientation
- Multiple ports, passivated finish
- 50 ohms impedance, 100GHz frequency
- Shielding effectiveness is ≥ -100dB, DC to 26.5GHz
- Dielectric withstanding voltage is 250VRMS, 500 mating cycles
- Insertion force is 1.2lbs (per contact)
- Temperature rating range from -65°C to +165°C
Technical Specifications
Plug In Module
-
SMPS RF Coaxial Connectors
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate