Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €459.010 |
Price for:Each
Minimum: 1
Multiple: 1
€459.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No736
Order Code4434436
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Sensor MountingStud
Supply Voltage Min18VDC
Supply Voltage Max10VDC
Sensitivity (V/g)0.1V/g
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
736 is a high-sensitivity, high-frequency accelerometer. It is used on machinery with gear mesh or small bearings, such as high-speed machine tool spindles and compressors. At high frequencies, there is little vibration in terms of displacement and velocity, however, tremendous amounts of acceleration amplitudes may be present.
- Wide dynamic range, compact construction to fit in tight spaces
- Wide frequency range up to 25KHz, case grounded
- Dynamic vibration (IEPE) sensor output, 100mV/g sensitivity
- ±5% sensitivity tolerance, 2Hz to 25,000Hz ±3dB frequency response
- 10-32 tapped hole mounting thread, 10-32 connector style
- Side exit connector orientation, 50g peak full scale range
- 60KHz resonance frequency
- Operating temperature range from -50°C to +120°C
Contents
High-sensitivity, high-frequency accelerometer, SF1 mounting stud, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 50g
Sensor Mounting
Stud
Supply Voltage Max
10VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
Sensitivity (V/g)
0.1V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013