Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €296.470 |
Price for:Each
Minimum: 1
Multiple: 1
€296.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786F-IM-J9T2A
Order Code4667466
Technical Datasheet
Sensing Range - Accelerometer80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09