Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No793V100-5
Order Code4719910
Product Range793V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,040.890 |
Price for:Each
Minimum: 1
Multiple: 1
€1,040.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No793V100-5
Order Code4719910
Product Range793V Series
Technical Datasheet
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensor MountingStud
Sensitivity100 mV/in/sec
Product Range793V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
18VDC
Sensor Mounting
Stud
Product Range
793V Series
Supply Voltage Max
30VDC
Sensitivity
100 mV/in/sec
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001