Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHV200.
Order Code3219339
Product RangeHV100 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €384.350 |
Price for:Each
Minimum: 1
Multiple: 1
€384.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHV200.
Order Code3219339
Product RangeHV100 Series
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Sensor MountingStud
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Qualification-
Product RangeHV100 Series
Technical Specifications
Sensing Range - Accelerometer
± 80g
Sensor Mounting
Stud
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
HV100 Series
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608