Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1010-1-621
Order Code1912705
Technical Datasheet
1.729 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.450 |
| 5+ | €13.150 |
Price for:Each
Minimum: 1
Multiple: 1
€14.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1010-1-621
Order Code1912705
Technical Datasheet
Accessory TypeCable Clamp
Connector Shell Size18
Cable Diameter Max15.88mm
Strain Relief MaterialZinc Alloy
Product Range-
For Use WithAmphenol's 97 Series
Product Overview
The 97-3057-1010-1-621 is a 18-size MS3057A-type Cable Clamp for use with standard cylindrical connector. This cable clamp is made from black die-cast zinc alloy. Both clamping halves float for maximum strain relief. It is suitable for jacketed cable or wires protected by tubing and unjacketed cable or wire, use corresponding bushing.
- 1 to 20 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Cable Clamp
Cable Diameter Max
15.88mm
Product Range
-
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
Amphenol's 97 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037988
Product traceability