Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.820 |
5+ | €53.460 |
10+ | €52.090 |
25+ | €49.340 |
50+ | €48.350 |
100+ | €47.370 |
Price for:Each
Minimum: 1
Multiple: 1
€54.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRL14099XY
Order Code1751740
Product RangeMil-C 38999
Accessory TypeAdapter
For Use WithAmphenol's MIL-C 38999 Series III Connectors
Connector Shell Size15
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMil-C 38999
Product Overview
The BK4SRL14099XY is a straight Bandlock Adaptor with spin coupling, size-15 shell. This adaptor is made of aluminium alloy with zinc cobalt-plated finish. This adaptor is suitable for MIL-C 38999 series III connectors and over-moulding. This bandlock adaptor is effective for the termination of screens using tempered bands.
- Low DC resistance
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Adapter
Connector Shell Size
15
Connector Body Material
Aluminium Body
For Use With
Amphenol's MIL-C 38999 Series III Connectors
Cable Exit Angle
180°
Product Range
Mil-C 38999
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017