Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRN14999XY
Order Code1751760
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.670 |
5+ | €33.870 |
10+ | €31.910 |
25+ | €30.200 |
50+ | €29.180 |
100+ | €28.060 |
Price for:Each
Minimum: 1
Multiple: 1
€35.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRN14999XY
Order Code1751760
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size14
Cable Diameter Max32.54mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use With-
Product Overview
The MIL-DTL-38999 Series III & IV series Backshell for use with the connector family L. It is designed to enhance the performance of Amphenol 38999 connectors, both military and non-military. Backshell is an integral part of any circular connector when it comes to reliable cable connections. Amphenol divisions team up globally to provide a very large assortment of backshell for use with 38999 series of connectors, as well as other circular series.
- Non-environmental and environmental EMI/RFI
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminium
For Use With
-
Cable Diameter Max
32.54mm
Product Range
MIL-DTL-38999 III & IV
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021