Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DE09SST
Order Code1306754
Product RangeD-ST
Technical Datasheet
135 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.790 |
10+ | €10.600 |
25+ | €9.420 |
100+ | €8.230 |
250+ | €6.000 |
500+ | €5.880 |
Price for:Each
Minimum: 1
Multiple: 1
€11.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DE09SST
Order Code1306754
Product RangeD-ST
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD-ST
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (25-Jun-2020)
Product Overview
The L77DE09SST is a 9-way standard female D-sub Connector with gold-plated machined brass contacts. The D-ST series D-sub connector has DE-size tin-plated steel shell and a glass filled thermoplastic insulator. The screw termination D-sub series is especially designed for field applications.
- 7.5A Current rating
- 300VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- <gt/>5000MΩ at 500VDC Insulation resistance
- <lt/>5mΩ Maximum contact resistance
Applications
Automation & Process Control, HVAC, Lighting, Motor Drive & Control, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
D-ST
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
Lead (25-Jun-2020)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078