Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163218101NR
Order Code1357435
Product RangeRJMG
Technical Datasheet
502 In Stock
94 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.970 |
10+ | €4.300 |
100+ | €3.580 |
250+ | €3.510 |
500+ | €3.440 |
1000+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163218101NR
Order Code1357435
Product RangeRJMG
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJMG
SVHCLead (16-Jul-2019)
Product Overview
The RJMG163218101NR is a Magnetic RJ45 Modular Jack with black thermoplastic polyester insulator and gold-plated over surface phosphor bronze contacts. The modular jack features nickel-plated copper alloy shielding and 2 LEDs (1x Yellow, 1x Green). It is compatible with Power over Ethernet (PoE).
- Designed to meet the IEEE802.3ab standard, supporting 100BASE-T, 1G, 2.5G and 10G. PoE and surge protection.
- Standard operating temperature 0°C-75°C and extended operating temperature -40°C-85°C
- Meets wide range of cable performance requirements up to Cat 6a
- Integrated Magnetics
- Yellow LED-1 (right side) and green LED-2 (left side)
- 4 x 75R Resistors, 1000pF (2kV) transmit shunt choke
- 1:1 Turns ratio (transmit)
- 220°C for 10s Soldering temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Data / Computing, Industrial, Instrumentation, Medical, Telecommunications
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Phosphor Bronze
Product Range
RJMG
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Alternatives for RJMG163218101NR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257