2.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €10.040 |
5+ | €9.100 |
10+ | €8.750 |
25+ | €8.330 |
50+ | €8.040 |
100+ | €7.780 |
Product Information
Product Overview
AS5040-ASST is a 10Bit, contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is system-on-chip, combining integrated Hall elements, analogue front end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the centre of the chip, is required. Magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet’s angular position with a resolution of 0.35° = 1024 positions per revolution. Applications include contactless rotary position sensing, robotics, brushless DC motor commutation, power tools (industrial applications), steering wheel position sensing, gas pedal position sensing, transmission gearbox encoder, headlight position control, power seat position indicator, office equipment: printers, scanners, copiers, replacement of optical encoders, front panel rotary switches, replacement of potentiometers (automotive).
- Contactless high resolution rotational position encoding over full turn of 360°
- Simple user-programmable resolution, pole pairs and zero position
- Multiple interfaces
- Ideal for motor applications, rational speeds up to 30000rpm
- Failure diagnostics, failure detection mode for magnet placement monitoring and loss of power supply
- Easy setup, serial read-out of multiple interconnected devices using daisy chain mode
- Great flexibility at huge application area
- Fully automotive qualified, AEC-Q100, grade 1
- Small form factor, robust environmental tolerance
- SSOP-16 package, wide temperature range from -40°C to 125°C
Technical Specifications
10bit Programmable Magnetic Rotary Encoder
5.5V
16Pins
125°C
AEC-Q100
4.5V
SSOP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate