Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.800 |
Price for:Each
Minimum: 1
Multiple: 1
€38.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5147U-TS_EK_MB
Order Code4158723
Technical Datasheet
Board TypeMotor Board
IC / Module UsedAS5147U
Application Sub TypeMagnetic Position Sensor
Kit ContentsMotor Board AS5147U, Allen Key, Magnet Holders
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5147U-TS_EK_MB is an AS5x47U motor board. It is a simple PCB which is designed to adapt to standard size BLDC or stepper motors for easy and quick evaluation of AS5x47U. The sensor and external components (capacitors, etc) are already soldered to the PCB. The motor board is equipped by default with the AS5147U (automotive qualified), which has the same functions/behaviour as AS5047U (no difference for evaluation use).
- PCB can either be connected to an external microcontroller or to the USB I&P Box
- P1 to be populated w/ 2x8 pin header, required for power supply as well SPI, ABI, UVW/PWM interface
- Resistor R1 allows to select between 5V or 3.3V operation
- When R1 is shorted only 3.3V operation is possible
Contents
Motor board, 1.5mm Allen key, Magnet holders(diameters: 10mm, 8mm, 6mm, 5mm).
Technical Specifications
Board Type
Motor Board
Application Sub Type
Magnetic Position Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS5147U
Kit Contents
Motor Board AS5147U, Allen Key, Magnet Holders
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001