Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.210 |
Product Information
Product Overview
AS5200L-MF_EK_AB is an adapter board of AS5200L which allows users to evaluate the AS5200L, one of our automotive qualified dual die sensors, with all its features. The adapter board consists of the AS5200L position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application. To read out the sensor over I2C connect the sensor to a standard microcontroller.
- PCB can be connected either to an external microcontroller, or to the USB I&P box
- Connector J1 allows to select between 5V or 3.3V operation for bottom die (open=5V/closed=3.3V)
- Connector J2 allows to select between 5V or 3.3V operation for top die (Open=5V/Closed=3.3V)
- R1 and R2 are the pull-up resistors for SCL and SDA line
- C1-C4 are decoupling capacitors
Contents
AS5200L-MF-EK-AB adapter board, AS5000-MD6H-2 diametric magnet, AS5200L-I&P-adapter adapter PCB to connect easily with the USB I&P box.
Technical Specifications
Adapter Board
Magnetic Position Sensor
No SVHC (21-Jan-2025)
AS5200L
Adapter Board AS5200L, Diametric Magnet AS5000-MD6H-2, AS5200L-I&P-Adapter
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate