Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5510-DSOM
Order Code4328187
Also Known AsQ65114A0694
Technical Datasheet
652 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.730 |
| 5+ | €1.530 |
| 10+ | €1.380 |
| 25+ | €1.350 |
| 50+ | €1.320 |
| 100+ | €1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5510-DSOM
Order Code4328187
Also Known AsQ65114A0694
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / PackageSOIC
No. of Pins8Pins
Sensor Case StyleSOIC
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5510-DSOM is a linear hall sensor with 10bit resolution and I²C interface. It can measure absolute position of lateral movement of a simple 2-pole magnet. Depending on the magnet size, a lateral stroke of 0.5~2mm can be measured with air gaps around 1.0mm. To conserve power, the AS5510 may be switched to a power down state when it is not used. Application includes position sensing, servo drive feedback, camera lens control, closed loop position control.
- Highest reliability and durability, contactless position measurement
- Ideal for battery powered devices, power down mode
- Easy to use, simple configuration over the I2C interface
- High-resolution output, 10bit resolution
- Operates in wide magnetic range, programmable sensitivity
- Smallest form factor
- Resolution is 10bit typ, input related offset is 0.45mT max
- Linearity error is 3% max, power-on time is 250μs typ
- System propagation delay is 50μs max
- 8pin SOIC package, ambient operating temperature range from -30 to 85°C
Technical Specifications
Hall Effect Type
Linear
No. of Pins
8Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability