Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
5+ | €3.030 |
10+ | €2.820 |
25+ | €2.600 |
50+ | €2.380 |
100+ | €2.210 |
Product Information
Product Overview
AS5600-ASOT is a 12Bit programmable contactless potentiometer. It is an easy to program magnetic rotary position sensor with a high-resolution 12-bit analogue or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. It is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields.Industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. By default, the output represents a range from 0 to 360 degrees. It is also possible to define a smaller range to the output by programming a zero angle (start position) and a maximum angle (stop position). It is also equipped with a smart low-power mode feature to automatically reduce the power consumption. It is suited for contactless potentiometers, contactless knobs, pedals, RC servos and other angular position measurement solutions.
- Highest reliability and durability, contactless angle measurement
- Simple user-programmable start and stop positions over the I²C interface
- Great flexibility on angular excursion, maximum angle programmable from 18° up to 360°
- High-resolution output signal, 12-bit DAC output resolution
- Analog output ratiometric to VDD or PWM-encoded digital output
- Low-power consumption, automatic entry into low-power mode
- Easy setup, automatic magnet detection
- Small form factor, robust environmental tolerance
- Maximum power-up time is 10ms, maximum sampling rate is 150μs
- 8 pin SOIC package, operating temperature range from -40 to 125°C
Technical Specifications
Angle Sensor
5.5V
8Pins
500µA
-40°C
-
SMD
4.5V
SOIC
3V
5.5V
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate