Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.927 |
10+ | €0.811 |
25+ | €0.698 |
50+ | €0.668 |
100+ | €0.638 |
150+ | €0.631 |
200+ | €0.624 |
250+ | €0.612 |
Product Information
Product Overview
AS6200-AWLT-S is a high accuracy temperature sensor system that communicates via a 2 wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC and a digital signal processor. It has a very high temperature accuracy (±0.4°C for AS6200) and an ultra-low power consumption (low operation and quiescent current) which makes it ideally suited for mobile/battery powered applications. It is an easy to integrate and use solution, featuring an factory calibrated sensor, integrated linearization and the possibility to use 2 different I²C addresses, enabling to use two AS6200 devices on one bus. Application includes HVAC and thermostat controls, medical instrumentation, body temperature measurement, thermal monitoring for smartphones, tablets and cameras, smart watches and wearables (mobile devices), industrial automation, cold chain monitoring (industrial).
- High measurement accuracy, low power consumption
- Supply voltage range from 1.8V to 3.6V (0°C to 125°C)
- Small PCB footprint
- Supply voltage range from 1.8 to 3.6V (T = 0 to 125°C), 2.0 to 3.6V (T = -40 to 125°C)
- Standby consumption is 0.1μA typical (T= -40°C to 65°C)
- Current consumption is 6μA typical (T = -40°C to 65°C serial bus inactive)
- Accuracy range from -0.4 to 0.4°C (T = 0°C to 65°C)
- Resolution is 12bit typ, conversion time range from 24 to 46ms
- Supply voltage rise time is 20ms max and supply voltage slew rate is 50mV/ms min (0.1 to 1.6V)
- WLCSP package, wide operating temperature range from -40°C to 125°C
Technical Specifications
Digital
± 1°C
-40°C
125°C
WLCSP
6Pins
3.6V
12 bits
-40°C
-
No SVHC (21-Jan-2025)
I2C
± 0.4°C
-40°C
125°C
WLCSP
1.8V
-
I2C
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate