Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS6221-EK.
Order Code3977053
Technical Datasheet
Application Sub TypeTemperature Sensor
Kit ContentsEval Kit AS6221
SVHCTo Be Advised
Product Overview
AS6221 Eval Kit is a small PCB allowing a simple and quick evaluation of the AS6221 digital temperature sensor without the need to design a custom PCB. This small form factor board is fully assembled with the AS6221 temperature sensor and its necessary external components.
- AS6221 eval kit up to 0.09°C accuracy
Technical Specifications
Application Sub Type
Temperature Sensor
SVHC
To Be Advised
Kit Contents
Eval Kit AS6221
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001