Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS7331-AQFM.
Order Code4134312
Technical Datasheet
Supply Voltage Min2.7V
Ambient Light Sensor Case StyleOLGA
Supply Voltage Max3.6V
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Alternatives for AS7331-AQFM.
1 Product Found
Technical Specifications
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
SVHC
To Be Advised
Ambient Light Sensor Case Style
OLGA
No. of Pins
16Pins
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability