Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS8580-TSSOP
Order Code4758608
Also Known AsQ65113A8911
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.060 |
| 5+ | €4.570 |
| 10+ | €4.390 |
| 25+ | €4.180 |
| 50+ | €4.030 |
| 100+ | €3.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS8580-TSSOP
Order Code4758608
Also Known AsQ65113A8911
Technical Datasheet
Sensor TypeCapacitive Touch Sensor
No. of Channels4Channels
Output InterfaceSPI
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Capacitive Touch Sensor
Output Interface
SPI
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
125°C
Product Range
-
No. of Channels
4Channels
Supply Voltage Min
4.5V
Sensor Case / Package
TSSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability