Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF CSSRML.24-TNUL-1-1-350-R33
Order Code4035474
Also Known AsQ65113A4445
Technical Datasheet
3.224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.110 |
50+ | €1.530 |
100+ | €1.170 |
500+ | €1.020 |
1500+ | €0.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€10.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF CSSRML.24-TNUL-1-1-350-R33
Order Code4035474
Also Known AsQ65113A4445
Technical Datasheet
LED ColourFar Red
Wavelength Typ730nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test1.95V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSLON® Optimal GF CSSRML.24 is a brand new family of LED with ams OSRAM’s latest chip technology, delivering significant performance upgrades. Provides ease of design and flexibility for all horticulture spectrum needs. Both narrow spectrum and full spectrum solutions can be designed to meet all crop needs for both greenhouses and vertical farms. The OSLON® Optimal strikes a perfect balance of performance and cost along with proven robustness, high reliability and long lifetime. Applications includes architecture and horticulture lighting.
- SMT ceramic package with silicone lens
- Typical radiation of 120° (lambertian emitter)
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Radiant flux of 440mW (typ)
- Radiant efficiency of 64.5% Ityp)
- Photon flux of 2.69umol/s (typ)
- Photon flux efficacy of 3.94umol/J (typ)
- Operating temperature range from -40°C to 125°C
- Peak wavelength of 730nm typ, spectral bandwidth at 50% Irel,max of 30nm typ
- Viewing angle at 50% IV 2φ typ is 120°, forward voltage at IF = 350mA is 1.95V
Technical Specifications
LED Colour
Far Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
1.95V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Wavelength Typ
730nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability