Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF PUBRA1.25-S7T3-1-1
Order Code4771605
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | €4.090 |
50+ | €2.580 |
250+ | €1.980 |
500+ | €1.880 |
1500+ | €1.790 |
3000+ | €1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€20.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF PUBRA1.25-S7T3-1-1
Order Code4771605
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
Product RangeOSCONIQ P 3737 Series
LED ColourFar Red
Wavelength Typ733nm
Viewing Angle140°
Luminous Flux @ Test0.00533lm
Forward Current If Max2.8A
Forward Current @ Test700mA
Forward Voltage @ Test1.7V
Luminous Intensity @ Test1590µcd
Power Dissipation Pd1.2W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
733nm
Luminous Flux @ Test
0.00533lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
1590µcd
Automotive Qualification Standard
-
LED Colour
Far Red
Viewing Angle
140°
Forward Current If Max
2.8A
Forward Voltage @ Test
1.7V
Power Dissipation Pd
1.2W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability