Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF PUSRA1.25-SHSK-1-1
Order Code4414515
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
2.850 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.430 |
10+ | €1.030 |
25+ | €0.961 |
50+ | €0.870 |
100+ | €0.814 |
150+ | €0.810 |
200+ | €0.805 |
250+ | €0.786 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF PUSRA1.25-SHSK-1-1
Order Code4414515
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
Product RangeOSCONIQ P 3737 Series
LED ColourFar Red
Wavelength Typ733nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max1.4A
Forward Current @ Test700mA
Forward Voltage @ Test2.06V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
733nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Far Red
Viewing Angle
130°
Forward Current If Max
1.4A
Forward Voltage @ Test
2.06V
Power Dissipation Pd
2W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
Product traceability