Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.HW-VNAQ-H1H2-1-700-R33
Order Code3585874
Product RangeOSLON Square
Also Known AsQ65113A1855
Technical Datasheet
2.535 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €1.350 |
10+ | €0.853 |
25+ | €0.840 |
50+ | €0.827 |
100+ | €0.612 |
150+ | €0.600 |
200+ | €0.588 |
250+ | €0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.HW-VNAQ-H1H2-1-700-R33
Order Code3585874
Product RangeOSLON Square
Also Known AsQ65113A1855
Technical Datasheet
Product RangeOSLON Square
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test430lm
CCT-
Forward Current If Max1.8A
Forward Voltage @ Test2.9V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON Square
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
430lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability