Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM4.HW-SHSM-H1H2-1
Order Code4385803
Product RangeOSLON Square Series
Technical Datasheet
2.925 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.430 |
10+ | €1.020 |
25+ | €0.925 |
50+ | €0.831 |
100+ | €0.736 |
150+ | €0.721 |
200+ | €0.707 |
250+ | €0.692 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM4.HW-SHSM-H1H2-1
Order Code4385803
Product RangeOSLON Square Series
Technical Datasheet
Product RangeOSLON Square Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test392lm
CCT-
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd2W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Square Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.8V
Power Dissipation Pd
2W
LED Colour
White
Luminous Flux @ Test
392lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability