Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRML.HW-ABAF-H1H2-1-350
Order Code4063765
Product RangeOSLON Optimal Series
Also Known AsQ65113A4663
Technical Datasheet
5.845 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €1.380 |
10+ | €1.010 |
25+ | €0.924 |
50+ | €0.847 |
100+ | €0.755 |
150+ | €0.733 |
200+ | €0.719 |
250+ | €0.704 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRML.HW-ABAF-H1H2-1-350
Order Code4063765
Product RangeOSLON Optimal Series
Also Known AsQ65113A4663
Technical Datasheet
Product RangeOSLON Optimal Series
LED ColourHorti White
Viewing Angle120°
Luminous Flux @ Test226lm
CCT-
Forward Current If Max1A
Forward Voltage @ Test2.92V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OSLON® Optimal GW CSSRML.HW LED with AMS OSRAM’s latest chip technology, delivers significant performance upgrades. The OSLON® Optimal strikes a perfect balance of performance and cost along with proven robustness, high reliability and long lifetime. Applications include agriculture and horticulture, entertainment, medical lighting, outdoor and industrial lighting.
- SMT ceramic package with silicone lens
- Typical radiation of 120° (lambertian emitter)
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 525 to 672mW total radiant flux at IF = 350mA
- Operating temperature range from -40°C to 125°C
- 3.1V forward voltage at IF = 350mA
- 552mW total radiant flux max at IF = 350mA
- Photon flux (PF) of 2.38µmol/s max
- 185lm luminous flux max
Technical Specifications
Product Range
OSLON Optimal Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.92V
Power Dissipation Pd
-
LED Colour
Horti White
Luminous Flux @ Test
226lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability