Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRMU.CM-M3MF-XX37-1-700-R33
Order Code3580474
Product RangeOSLON Square
Also Known AsQ65113A1629
Technical Datasheet
190 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.200 |
5+ | €1.910 |
10+ | €1.610 |
25+ | €1.490 |
50+ | €1.370 |
100+ | €1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRMU.CM-M3MF-XX37-1-700-R33
Order Code3580474
Product RangeOSLON Square
Also Known AsQ65113A1629
Technical Datasheet
Product RangeOSLON Square
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test280lm
CCT2700K
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
GW CSSRMU.CM-M3MF-XX37-1-700-R33 is an OSLON® Square LED with improved radiation pattern and superior colour-over-angle performance. The most compact high-power LED with a known superior robustness, high reliability, long lifetime and low thermal resistance. It is ideal for downlights/spotlights.
- SMT ceramic package with silicone lens
- 120° (Lambertian emitter) typical radiation
- 92 CRI typical
- ESD: 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 200 to 280lm luminous flux at IF = 700mA
- Luminous efficacy is 111lm/W typ at 3000K, 85°C
- 3000K colour temperature
- Operating temperature range from -40°C to 125°C
- Forward current is 1800mA max at TJ = 85°C
- Forward voltage is 2.80V typ at IF = 700mA; TJ = 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON Square
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
280lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037