Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW J9LHS1.4M-C1C7-2+58+MQ+40A-1
Order Code3588900
Product RangeDURIS E
Also Known AsQ65113A1187
Technical Datasheet
604 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €1.310 |
10+ | €0.963 |
25+ | €0.910 |
50+ | €0.857 |
100+ | €0.693 |
150+ | €0.677 |
200+ | €0.660 |
250+ | €0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW J9LHS1.4M-C1C7-2+58+MQ+40A-1
Order Code3588900
Product RangeDURIS E
Also Known AsQ65113A1187
Technical Datasheet
Product RangeDURIS E
LED ColourRed, Green, Blue, White
Viewing Angle-
Forward Voltage @ Test-
Wavelength / ColourR 624nm, G 535nm, B 475nm
Luminous Flux / Colour-
Forward Current @ Test / ColourR 100mA, G 100mA, B 100mA, W 100mA
Forward Current MaxR 200mA, G 200mA, B 200mA, W 200mA
Power Dissipation Pd-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DURIS E
Viewing Angle
-
Wavelength / Colour
R 624nm, G 535nm, B 475nm
Forward Current @ Test / Colour
R 100mA, G 100mA, B 100mA, W 100mA
Power Dissipation Pd
-
SVHC
To Be Advised
LED Colour
Red, Green, Blue, White
Forward Voltage @ Test
-
Luminous Flux / Colour
-
Forward Current Max
R 200mA, G 200mA, B 200mA, W 200mA
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073
Product traceability