Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW J9LHS2.4M-C0C7-2+35+13+40AW-1
Order Code4011730
Product RangeDURIS E 5050 Series
Also Known AsQ65113A4657
Technical Datasheet
1.856 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.240 |
10+ | €1.010 |
25+ | €0.959 |
50+ | €0.839 |
100+ | €0.700 |
150+ | €0.673 |
200+ | €0.646 |
250+ | €0.633 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW J9LHS2.4M-C0C7-2+35+13+40AW-1
Order Code4011730
Product RangeDURIS E 5050 Series
Also Known AsQ65113A4657
Technical Datasheet
Product RangeDURIS E 5050 Series
LED ColourRed, Green, Blue, White
Viewing Angle120°
Forward Voltage @ TestR 2.1V, G 3V, B 3.1V, W 2.9V
Wavelength / ColourR 624nm, G 535nm, B 475nm
Luminous Flux / Colour-
Forward Current @ Test / ColourR 100mA, G 100mA, B 100mA, W 100mA
Forward Current MaxR 200mA, G 180mA, B 180mA, W 200mA
Power Dissipation Pd-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS E 5050 Series
Viewing Angle
120°
Wavelength / Colour
R 624nm, G 535nm, B 475nm
Forward Current @ Test / Colour
R 100mA, G 100mA, B 100mA, W 100mA
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red, Green, Blue, White
Forward Voltage @ Test
R 2.1V, G 3V, B 3.1V, W 2.9V
Luminous Flux / Colour
-
Forward Current Max
R 200mA, G 180mA, B 180mA, W 200mA
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007