Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.EM-KNLN-XX55-1
Order Code3479206
Product RangeDURIS E 2835
Also Known AsQ65112A8309
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.EM-KNLN-XX55-1
Order Code3479206
Product RangeDURIS E 2835
Also Known AsQ65112A8309
Technical Datasheet
Product RangeDURIS E 2835
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test81lm
CCT4000K
Forward Current If Max250mA
Forward Voltage @ Test2.85V
Forward Current @ Test150mA
Power Dissipation Pd-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DURIS E 2835
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
81lm
Forward Current If Max
250mA
Forward Current @ Test
150mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
Product traceability