Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR32.EM-PPPR-XX57-1
Order Code2630028RL
Product RangeDURIS S 8
Technical Datasheet
1.365 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.742 |
150+ | €0.716 |
200+ | €0.699 |
250+ | €0.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€79.20 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR32.EM-PPPR-XX57-1
Order Code2630028RL
Product RangeDURIS S 8
Technical Datasheet
Product RangeDURIS S 8
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test563lm
CCT3000K
Forward Current If Max800mA
Forward Voltage @ Test6.2V
Forward Current @ Test600mA
Power Dissipation Pd5.5W
Product Overview
The GW P9LR32.EM-PPPR-XX57-1 from Osram is a DURIS S 8 white SMT package, coloured diffused silicone resin LED. It is used in directional retrofits, downlights, omnidirectional retrofits and spot lights.
- Viewing angle is 120° at 50% IV
- White colour, 3000K colour temperature
- Luminous flux range from 450lm to 563lm
- Typical forward voltage is 6.2V
- Operating temperature range from -40°C to 110°C
- ESD withstand voltage up to 5KV (acc. to ANSI/ESDA/JEDEC JS-001 - HBM)
- Typical luminous efficacy is 134lm/W at 3000K
Applications
LED Lighting
Technical Specifications
Product Range
DURIS S 8
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
6.2V
Power Dissipation Pd
5.5W
LED Colour
White
Luminous Flux @ Test
563lm
Forward Current If Max
800mA
Forward Current @ Test
600mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
Product traceability