Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.HW-AEAF-M3-1-180-R18
Order Code3772898
Product RangeOSCONIQ S 5050
Also Known AsQ65113A2693
Technical Datasheet
1.495 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €1.000 | 
| 10+ | €0.708 | 
| 25+ | €0.647 | 
| 50+ | €0.586 | 
| 100+ | €0.525 | 
| 150+ | €0.515 | 
| 200+ | €0.504 | 
| 250+ | €0.493 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.HW-AEAF-M3-1-180-R18
Order Code3772898
Product RangeOSCONIQ S 5050
Also Known AsQ65113A2693
Technical Datasheet
Product RangeOSCONIQ S 5050
LED Module TypeBoard + LED
LED ColourHorti White
Luminous Flux @ Test-
Luminous Flux @ Max253lm
Power Rating-
Supply Voltage-
Forward Current @ Test180mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCTo Be Advised
Technical Specifications
Product Range
OSCONIQ S 5050
LED Colour
Horti White
Luminous Flux @ Max
253lm
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
100°C
SVHC
To Be Advised
LED Module Type
Board + LED
Luminous Flux @ Test
-
Power Rating
-
Forward Current @ Test
180mA
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063