Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR34.PM-L9M8-XX510-1-45-R18
Order Code4063778
Product RangeOSCONIQ S GW Q9LR34.PM Series
Also Known AsQ65113A4744
Technical Datasheet
2.900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.020 |
10+ | €0.715 |
25+ | €0.687 |
50+ | €0.658 |
100+ | €0.489 |
150+ | €0.479 |
200+ | €0.469 |
250+ | €0.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR34.PM-L9M8-XX510-1-45-R18
Order Code4063778
Product RangeOSCONIQ S GW Q9LR34.PM Series
Also Known AsQ65113A4744
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If265mA
Forward Voltage22.1V
Luminous Intensity-
Viewing Angle120°
Lens ShapeSquare
Product RangeOSCONIQ S GW Q9LR34.PM Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSCONIQ® S 5050 GW Q9LR34.PM is the latest QFN cast 5050 LED version which adds to its impressive 5050 line-up of high efficacy performance combined with DLC premium lifetime. This OSCONIQ S 5050 leadframe package brings its robustness stability to another level with a superior corrosion protection that further enhance the suitability for outdoor professional lighting. Typical applications include indoor lighting -, outdoor and industrial lighting.
- White SMT package, coloured diffused resin
- Typical radiation of 120° (lambertian emitter)
- Colour rendering index (CRI) of 70 minimum, 72 maximum
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 2200K colour temperature
- 170 to 260lm luminous flux at IF = 180mA
- Operating temperature range from -40°C to 105°C
- Maximum forward voltage of 23.20V at IF = 45mA
- Colour rendering index (R9) of -50 minimum
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
22.1V
Viewing Angle
120°
Product Range
OSCONIQ S GW Q9LR34.PM Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
265mA
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001