Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGY CS8PM1.23-KPKR-36
Order Code2894712
Product RangeOSLON SSL 80
Also Known AsQ65112A0767
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGY CS8PM1.23-KPKR-36
Order Code2894712
Product RangeOSLON SSL 80
Also Known AsQ65112A0767
Technical Datasheet
Product RangeOSLON SSL 80
LED ColourYellow
Wavelength Typ590nm
Viewing Angle80°
Luminous Flux @ Test97lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test63mcd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON SSL 80
Wavelength Typ
590nm
Luminous Flux @ Test
97lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
63mcd
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Colour
Yellow
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.2V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability