Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW3 HNL631.TK-6TTB-4L05M0-JCAB
Order Code3934734
Product RangeOSLON Black Flat X Series
Also Known AsQ65113A1249
Technical Datasheet
428 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.430 |
5+ | €3.100 |
10+ | €2.820 |
25+ | €2.370 |
50+ | €2.230 |
100+ | €2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW3 HNL631.TK-6TTB-4L05M0-JCAB
Order Code3934734
Product RangeOSLON Black Flat X Series
Also Known AsQ65113A1249
Technical Datasheet
Product RangeOSLON Black Flat X Series
LED Module Type-
LED ColourUltra White
CCT-
Luminous Flux @ Test-
Luminous Flux @ Max1535lm
Power Rating-
Supply Voltage-
Forward Current @ Test1A
Power Module Configuration-
Operating Temperature Min-40°C
Operating Temperature Max135°C
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Black Flat X Series
LED Colour
Ultra White
Luminous Flux @ Test
-
Power Rating
-
Forward Current @ Test
1A
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
LED Module Type
-
CCT
-
Luminous Flux @ Max
1535lm
Supply Voltage
-
Power Module Configuration
-
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability