Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLQ31.23-HYKX-46-J3T
Order Code2981660
Product RangeSYNIOS P2720
Also Known AsQ65111A6089
Technical Datasheet
1.729 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.686 |
10+ | €0.589 |
25+ | €0.493 |
50+ | €0.476 |
100+ | €0.446 |
150+ | €0.416 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLQ31.23-HYKX-46-J3T
Order Code2981660
Product RangeSYNIOS P2720
Also Known AsQ65111A6089
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourYellow
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test82lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test2.37V
Luminous Intensity @ Test25cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
590nm
Luminous Flux @ Test
82lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
25cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
500mA
Forward Voltage @ Test
2.37V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012