Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-10UBN0-00U4
Order Code4228198
Product RangeLuxiGen Series
Also Known AsQ65113A4179
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.590 |
5+ | €10.390 |
10+ | €9.730 |
25+ | €8.710 |
50+ | €8.540 |
100+ | €8.360 |
Price for:Each
Minimum: 1
Multiple: 1
€14.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-10UBN0-00U4
Order Code4228198
Product RangeLuxiGen Series
Also Known AsQ65113A4179
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeLuxiGen Series
Peak Wavelength390nm
Typical Wattage-
Forward Voltage Range3.2V to 4.2V
Minimum Radiometric Power1.45W
Radiance Angle60° (±30°)
Forward Current per Chip700mA
UV Emitter Module MountingStar MCPCB, M3 Holes
UV Emitter Module Leads-
Operating Temperature Max100°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
390nm
Forward Voltage Range
3.2V to 4.2V
Radiance Angle
60° (±30°)
UV Emitter Module Mounting
Star MCPCB, M3 Holes
Operating Temperature Max
100°C
Product Range
LuxiGen Series
Typical Wattage
-
Minimum Radiometric Power
1.45W
Forward Current per Chip
700mA
UV Emitter Module Leads
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability