Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-04UVH0-0000
Order Code4228190
Product RangeLuxiGen Series
Also Known AsQ65113A4207
Technical Datasheet
363 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€37.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-04UVH0-0000
Order Code4228190
Product RangeLuxiGen Series
Also Known AsQ65113A4207
Technical Datasheet
UV LED TypeUV-A
Wavelength367nm
Radiant Power4.25W
Angle of Half Intensity55°
UV LED Case StyleTop View SMD, 7mm x 7mm
Forward Current If700mA
Forward Voltage15.2V
Product RangeLuxiGen Series
Technology / MaterialUX3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
4.25W
UV LED Case Style
Top View SMD, 7mm x 7mm
Forward Voltage
15.2V
Technology / Material
UX3
Wavelength
367nm
Angle of Half Intensity
55°
Forward Current If
700mA
Product Range
LuxiGen Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
Product traceability