Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-V0UBH0-00U4
Order Code4228202
Product RangeLuxiGen Series
Also Known AsQ65113A4210
Technical Datasheet
67 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.660 |
Price for:Each
Minimum: 1
Multiple: 1
€26.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-V0UBH0-00U4
Order Code4228202
Product RangeLuxiGen Series
Also Known AsQ65113A4210
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeLuxiGen Series
Peak Wavelength390nm
Typical Wattage-
Forward Voltage Range12.8V to 16.8V
Minimum Radiometric Power5.9W
Radiance Angle120° (±60°)
Forward Current per Chip700mA
UV Emitter Module MountingStar MCPCB, M3 Holes
UV Emitter Module Leads-
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
390nm
Forward Voltage Range
12.8V to 16.8V
Radiance Angle
120° (±60°)
UV Emitter Module Mounting
Star MCPCB, M3 Holes
Operating Temperature Max
85°C
Product Range
LuxiGen Series
Typical Wattage
-
Minimum Radiometric Power
5.9W
Forward Current per Chip
700mA
UV Emitter Module Leads
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
Product traceability